73F-250-32-P
3MQuick Connect Female - 10-12 AWG - Crimp Connector Non-Mating End Insulated - 0.250" (6.35mm).
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
73F-250-32-P
Alias/AKA:
7100163775
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Each
Type:
Disconnect Terminal
Gender:
F
Tab Size:
5.16 mm²
Stud Size:
N/A
Wire Size:
10-12 AWG
Color:
N/A
Operating Temperature:
105(Max) °C
The 72M-250-32-NL is vinyl insulated butted seam female disconnect for wires range from 12 to 10 AWG.
Search Keywords:
73F25032P
IN STOCK:
6,991
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1642
$164.200
3,000
$0.1571
$471.300
5,000
$0.1547
$773.500
8,000
$0.1524
$1,219.200
25,000
$0.1426
$3,565.000
50,000
$0.1405
$7,025.000
100,000
+
$0.1384
$13,840.000
Product Guides