help desk software
DATA SHEET

73M-250-32-NBL

3M

Quick Disconnect Terminal 10-12AWG M 26.67mm 11.93mm Tin

RoHS Compliant
Each Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
73M-250-32-NBL
Alias/AKA:
7100163886
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Each
Type:
Quick Disconnect Terminal
Gender:
M
Tab Size:
5.16 mm²
Stud Size:
N/A
Wire Size:
10-12 AWG
Color:
N/A
Operating Temperature:
105(Max) °C
Quick Disconnect Terminal 10-12AWG M 26.67mm 11.93mm Tin
Search Keywords:
73M25032NBL
IN STOCK: 853
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.4158
$20.790
500
$0.3378
$168.900
1,000
$0.3327
$332.700
3,000
$0.3089
$926.700
5,000
$0.2962
$1,481.000
8,000
$0.2917
$2,333.600
15,000
$0.2873
$4,309.500
25,000 +
$0.2830
$7,075.000
Tools/3D Models
Product Guides