help desk software
DATA SHEET

80-0180-0275-0-INCHES

3M

Tapes Single Side Adhesive Copper Foil 16.5m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
80-0180-0275-0-INCHES
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Dielectric Strength:
N/A
Color:
Copper
Backing Material:
Copper Foil
Adhesive Material:
N/A
Tapes Single Side Adhesive Copper Foil 16.5m

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 1,080
Can Ship immediately
Factory Lead-Time
8 Weeks
Tools/3D Models
Product Guides