Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
8125/6
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack
1
Cable Pitch:
2.54 mm
Cable Length:
30.48 m
Type:
Flat Cable
Number of Conductors:
6
Flat Cable 6 24AWG 30.48m Tinned Copper 300V Roll
Search Keywords:
81256
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
+
$173.25
$173.250
Product Guides