Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
82-A1N
Alias/AKA:
7100123073
RoHS:
Yes
HTS:
3907300000
ECCN:
EAR99
Supplier Standard Pack
10
HAZMAT
Yes
Package Type:
Kit
Dimension:
N/A
Body Plating:
N/A
Family:
80611616717
Operating Temperature:
N/A
Body Material:
Epoxy
Color:
N/A
The 3M Electrical Spec. Part 82-A1N is a top-of-the-line cable accessories space grade splice kit epoxy box. Designed specifically for aerospace and space applications, this splice kit offers excellent protection and reliability for critical electrical connections. The epoxy box provides a secure and durable housing for the splice, ensuring that it remains safe and untouched in even the harshest environments. With its superior performance and durability, the 3M Electrical Spec. Part 82-A1N is the ideal choice for space-grade cable splicing needs.
Search Keywords:
82A1N
IN STOCK:
69
Can Ship on 10/29/24
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$67.88
$67.880
5
$60.57
$302.850
10
$58.76
$587.600
30
$53.93
$1,617.900
50
$53.12
$2,656.000
100
$52.32
$5,232.000
250
+
$51.54
$12,885.000
Product Guides
CUSTOMERS
ALSO BOUGHT
82-A2
Wire Splice Power Cable Splice Kit - 1 Pair @ 3/0-2 AWG.
302000A01F060
Cable Assembly STOOW 1.83m 16AWG 12 POS IP67 Mini Change F Mini-Change®
82-A3
82-A3# 3M™ Scotchcast™ Inline Resin Splice Kit 82-A3_ Non-Shielded_ 1-5 kV_ 10 per case
0727235-001
Mechanical Counter - Ratchet Drive - 5 Figure - Knob Reset - Rotation 3
4N-A
3M™ Scotchcast™ Electrical Insulating Resin 4N-A - 3.1 oz