82M-156-NB-A
3MTerminal Connector Male - Pin (Plug) - 14-16 AWG - 0.870" (22.10mm) Overall Length - Brass Contact Material - Tin Finish - Crimp Termination - Blue. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
82M-156-NB-A
Alias/AKA:
7100165190
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Each
Type:
Bullet Terminal
Gender:
M
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
14-16 AWG
Color:
N/A
Operating Temperature:
105(Max) °C
The 82M-156-NB-A from 3M is male terminal connector with barrel diameter of 0.156" (3.96mm) and 0.870" (22.10mm) overall length. This terminal connector accepts wire range from 14 to 16 AWG. The 82M-156-NB-A has brass contact material and blue polyamide (PA), nylon insulation.
Search Keywords:
82M156NBA
IN STOCK:
18,341
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1642
$164.200
3,000
$0.1571
$471.300
5,000
$0.1547
$773.500
8,000
$0.1524
$1,219.200
25,000
$0.1426
$3,565.000
50,000
$0.1405
$7,025.000
100,000
+
$0.1384
$13,840.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
31890
PIDG R 22-16 COMM 22-18 MIL 8
172165-1
This 2 circuit plug from TE’s Mini-Universal MATE-N-LOK Connectors series can be used for ...
SE50PSC-CR0
Fray Resistant Sleeving
2-520128-2
Quick Disconnect Terminal - Ultra-Fast FASTON Series - Female Flag Disconnect - 6.35mm x 0...