Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
C3319/24-100
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack
1
Cable Pitch:
1.27 mm
Cable Length:
30.48 m
Type:
Flat Cable
Number of Conductors:
24
Life Cycle:
Discontinued
Flat Cable 24 1.27mm 28AWG 30.48m Silver Plated Copper Alloy 300V Roll
Search Keywords:
C331924100
This product is discontinued, but still in stock
IN STOCK:
1
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$392.14
$392.140
3
+
$373.88
$1,121.640
Product Guides