Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
CT4BK18-C
Alias/AKA:
7000133450
RoHS:
Yes
HTS:
3926909985
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Each
Style:
N/A
Body Material:
Nylon 6/6
Dimension:
58.9 x 9.1 mm
Color:
Black
Operating Temperature:
-40 to 85 °C
Mounting:
Cable Mount
The 7000133450 standard nylon cable ties are made with high-quality nylon 6/6 and designed to secure wire bundles and harness components quickly, without slipping. The curved tip allows for faster threading and installation, and they feature a self-lockin
Search Keywords:
CT4BK18C
IN STOCK:
4
Ships today, if you order in
You may purchase in-stock quantity up to 4
Minimum Order:
1000
Available in less than min:
4
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$0.0310
$0.0310
1,000
$0.0282
$28.2000
8,000
$0.0225
$180.0000
25,000
$0.0216
$540.0000
50,000
$0.0211
$1,055.0000
100,000
$0.0205
$2,050.0000
150,000
$0.0202
$3,030.0000
250,000
$0.0198
$4,950.0000
500,000
+
$0.0195
$9,750.0000
Product Guides