Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
CT4BK18-M
Alias/AKA:
7000133451
RoHS:
Yes
HTS:
3926909985
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Each
Style:
Miniature
Body Material:
N/A
Maximum Bundle Diameter:
19.1 mm
Tensile Strength:
80.06 N
Color:
Black
Operating Temperature:
0°C to 85 °C
Cable Ties, Miniature Black 19.1mm 80.06N Bag
Search Keywords:
CT4BK18M
IN STOCK:
21,252
Ships today, if you order in
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.0218
$218.000
30,000
$0.0209
$627.000
50,000
$0.0206
$1,030.000
100,000
$0.0199
$1,990.000
150,000
$0.0196
$2,940.000
250,000
$0.0191
$4,775.000
500,000
+
$0.0189
$9,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3031209
Ground modular terminal block - connection method: Spring-cage connection - number of conn...
152873
14-12 PIDG NYLON RT NO 8 WHITE
C2LG6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 57.2 mm - 8.9...
RSP-1000-12
AC/DC Power Supply - 1 Output - 12V@60A - 720W
22-511
Pure Copper Circuit Tape