help desk software
DATA SHEET

CT4NT18-C

3M

Cable Tie - Miniature - Nylon 6.6 (Polyamide 6.6) - Natural - 104 mm - 3 mm - 19.1 mm - 18 lb.

RoHS Compliant
Each Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
CT4NT18-C
Alias/AKA:
7000031849
RoHS:
Yes
HTS:
3926909985
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Each
Style:
N/A
Body Material:
Nylon 6/6
Dimension:
N/A
Color:
Natural
Operating Temperature:
0 °C
The CT4NT18-C is cable ties made with high quality 6/6 nylon and designed to secure wire bundles and harness components quickly, without slipping. This cable tie is 4.1 in length.
Search Keywords:
CT4NT18C
IN STOCK: 0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.0296
$29.600
8,000
$0.0233
$186.400
25,000
$0.0223
$557.500
50,000
$0.0217
$1,085.000
100,000
$0.0211
$2,110.000
150,000
$0.0208
$3,120.000
250,000
$0.0203
$5,075.000
500,000 +
$0.0200
$10,000.000
Tools/3D Models
Product Guides