CTB1X1BKA-C
3MCable Tie Mount - 4 Way Entry - Adhesive - Black - Nylon (Polyamide) - 25 mm - 25 mm. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
CTB1X1BKA-C
Alias/AKA:
7000133488
RoHS:
Yes
HTS:
3926909985
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Each
Type:
Mounting Base
Color:
Black
The CTB1X1BKA-C cable tie mounting bases make mounting wire and cable a quick, easy and secure process. Two-way and four-way configurations, as well as adhesive-backed and screw mount options offer flexible mounting alternatives to meet a variety of applications. This base is intended for use with miniature, intermediate and standard cable ties.
Search Keywords:
CTB1X1BKAC
IN STOCK:
500
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
500
$0.2076
$103.800
2,500
$0.1865
$466.250
5,000
$0.1837
$918.500
7,500
$0.1810
$1,357.500
10,000
$0.1763
$1,763.000
25,000
$0.1693
$4,232.500
50,000
$0.1668
$8,340.000
100,000
+
$0.1643
$16,430.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PLT1.5I-M300
Pan-Ty® locking tie, intermediate cross section, 5.6" (142mm) length, heat stabilized weat...
3022276
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option...
1060-16-0644
Contact PIN 16 Size Crimp ST Cable Mount 16-20AWG T/R Automotive