help desk software
DATA SHEET

EPS-200-2-BL-6-PC

3M

Heat Shrink Tubing ST Polyolefin Black Thin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
EPS-200-2-BL-6-PC
RoHS:
Yes
HTS:
3917290090
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
31.5 KV/mm
Operating Temperature:
-55 to 110 °C
Heat Shrink Tubing ST Polyolefin Black Thin
Search Keywords:
EPS2002BL6PC

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 3
Can Ship immediately
Factory Lead-Time
3 Weeks
Tools/3D Models
Product Guides