Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
EPS200-3/4-48-BLACK-5-PCS
RoHS:
Yes
HTS:
3926909985
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Each
Type:
Tubing
Body Material:
Flexible Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 110 °C
Inside Diameter After Shrinking:
9.53 mm
Inside Diameter Before Shrinking:
19.05 mm
Heat Shrink Tubing ST Flexible Polyolefin Black Thin
Search Keywords:
EPS2003448BLACK5PCS
IN STOCK:
13
Ships today, if you order in
Minimum Order:
5
Multiple:
5
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$17.93
$89.650
25
$16.59
$414.750
50
$16.11
$805.500
100
$15.23
$1,523.000
250
$14.82
$3,705.000
500
$14.60
$7,300.000
1,000
+
$14.25
$14,250.000
Product Guides
CUSTOMERS
ALSO BOUGHT
43030-0007
Contact SKT Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Bag
2843/19-WH005
Hook-up Wire 26AWG 0.8mm Silver Plated Copper - White - 250V - 30.48m (100ft)/Spool
PLT2S-C
Pan-Ty® locking tie, standard cross section, 7.4" (188mm) length, nylon 6.6, natural, stan...
TS3575SL1
DIN Rail TS 35 x 7.5 Slotted 1M Length..RoHS COMPLIANT