Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
FDI18-250Q
Alias/AKA:
7000133660
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Bag
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
18-22 AWG
Color:
N/A
Operating Temperature:
N/A
Quick Disconnect Terminal 18-22AWG F 22.09mm 9.39mm Bag
Search Keywords:
FDI18250Q
IN STOCK:
39
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Price Per:
Package
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$9.47
$94.700
30
$9.18
$275.400
50
$8.77
$438.500
100
$8.51
$851.000
250
$8.05
$2,012.500
500
$7.83
$3,915.000
1,000
+
$7.71
$7,710.000
Product Guides
CUSTOMERS
ALSO BOUGHT
40-9709M
9 PIN D SUB-MINI PLUG
3-643815-2
02P MTA100 CONN ASSY POL RIB
2137H-BLK-C3
Power Cable Assembly - 2m - 3 Position - 17AWG.
BK/GMD-400-R
Fuse Miniature Slow Blow Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass
FN9222R-1-06
Power Entry Module Filtered M 3 POS 250VAC 1A ST 1 Port