Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
FP0.750CR50S
Alias/AKA:
7100030651
RoHS:
Yes
HTS:
3926909985
ECCN:
EAR99
Supplier Standard Pack
150
Package Type:
Feet
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thick
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
36.43 KV/mm
Operating Temperature:
-55 to 135 °C
Heat Shrink Tubing ST Polyolefin Clear Thick Box
Search Keywords:
FP0750CR50S
IN STOCK:
0
Minimum Order:
150
Multiple:
150
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
150
$1.26
$189.000
300
$1.24
$372.000
600
$1.21
$726.000
1,050
$1.15
$1,207.500
2,550
$1.11
$2,830.500
5,100
$1.08
$5,508.000
7,500
$1.06
$7,950.000
10,050
+
$1.05
$10,552.500
Product Guides