help desk software
DATA SHEET

FP1.000BK50S

3M

Heat Shrink Tubing ST Polyolefin Black Thick Box

RoHS Compliant
Feet Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
FP1.000BK50S
Alias/AKA:
051135-35601
RoHS:
Yes
HTS:
3926909980
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Package Type:
Feet
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thick
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
36.43 KV/mm
Operating Temperature:
-55 to 135 °C
Heat Shrink Tubing ST Polyolefin Black Thick Box
Search Keywords:
FP1000BK50S
IN STOCK: 465
Ships today, if you order in
Minimum Order:
150
Multiple:
150
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
150
$1.38
$207.000
300
$1.32
$396.000
600
$1.27
$762.000
1,050
$1.25
$1,312.500
2,550
$1.22
$3,111.000
5,100
$1.19
$6,069.000
7,500
$1.17
$8,775.000
10,050 +
$1.15
$11,557.500
Older Equivalent
FP-301-1-BLACK-50'
FP-301-1-BLACK-50'
VIEW PRODUCT
Tools/3D Models
Product Guides