Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
FP301-1-100'-BLACK-SPOOL
Alias/AKA:
7100026209
RoHS:
Yes
HTS:
3926909985
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Feet
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
35.43 KV/mm
Operating Temperature:
-55 to 135 °C
Heat Shrink Tubing ST Polyolefin Black Thin Spool
Search Keywords:
FP3011100BLACKSPOOL
IN STOCK:
1,319
Ships today, if you order in
Minimum Order:
25
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
25
$1.59
$39.750
300
$1.29
$387.000
600
$1.23
$738.000
1,200
$1.18
$1,416.000
2,700
$1.13
$3,051.000
5,100
$1.10
$5,610.000
7,500
$1.08
$8,100.000
10,200
+
$1.07
$10,914.000
Product Guides
CUSTOMERS
ALSO BOUGHT
24-6040-0039
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 1.00mm (0.040in) - 1 lb Spool
165143
PG WIRE PIN 22-16
FP-301-1/4-BLACK-200'
Heat Shrink Tubing - Flexible - 0.250" (6.35mm) Supplied Inner Diameter - 2 to 1 - 200.0' ...
FP-301-3/16-BLACK-250'
Heat Shrink Tubing ST Polyolefin Black Thin Spool
FP301-3/32-100'-BLACK-SPOO
Heat Shrink Tubing ST Polyolefin Black Thick Box