help desk software
DATA SHEET

FP301-1/2-100'-BLACK-SPOOL

3M

Heat Shrink Tubing ST Polyolefin Black Thick

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
FP301-1/2-100'-BLACK-SPOOL
RoHS:
Yes
HTS:
3917290090
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thick
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
36.43 KV/mm
Operating Temperature:
-55 to 135 °C
Heat Shrink Tubing ST Polyolefin Black Thick
Search Keywords:
FP30112100BLACKSPOOL
IN STOCK: 600
Ships today, if you order in
Minimum Order:
300
Multiple:
300
Price Per:
Foot
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
300
$0.688
$206.400
600
$0.659
$395.400
1,200
$0.633
$759.600
2,700
$0.608
$1,641.600
5,100
$0.599
$3,054.900
7,500
$0.590
$4,425.000
10,200
$0.581
$5,926.200
15,000 +
$0.573
$8,595.000
Tools/3D Models
Product Guides