help desk software
DATA SHEET

FP301-1/4-100'-BLACK-SPOOL

3M

Heat Shrink Tubing ST Polyolefin Black Thick Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
FP301-1/4-100'-BLACK-SPOOL
RoHS:
Yes
HTS:
3926909985
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thick
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
36.43 KV/mm
Operating Temperature:
-55 to 135 °C
Life Cycle:
Discontinued & Replaced
Heat Shrink Tubing ST Polyolefin Black Thick Box
Search Keywords:
FP30114100BLACKSPOOL
  This product is not in stock and cannot be back-ordered
Price Per:
Foot
RECOMMENDED REPLACEMENT
FP0.250BK100S
FP0.250BK100S
VIEW PRODUCT
Tools/3D Models
Product Guides