Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
FP301-1/8-100'-BLACK-SPOOL
Alias/AKA:
7100029984
RoHS:
Yes
HTS:
3926909985
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Feet
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 135 °C
The 3M Electrical Spec. part FP301-1/8-100'-BLACK-SPOOL is a versatile and high-quality heat shrink tubing designed for various electrical applications. Made from durable polyolefin material, this black thin tubing provides excellent protection and insulation for electrical connections and wiring. With a diameter of 1/8" and supplied in a 100-foot spool, it is perfect for both professional electricians and DIY enthusiasts. Whether you need to repair or secure cables, wires, or connections, this heat shrink tubing offers reliable performance and peace of mind.
Search Keywords:
FP30118100BLACKSPOOL
IN STOCK:
1,665
Can Ship immediately
Minimum Order:
300
Multiple:
300
Price Per:
Foot
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
300
$0.637
$191.100
600
$0.621
$372.600
1,200
$0.598
$717.600
2,700
$0.546
$1,474.200
5,100
$0.537
$2,738.700
7,500
$0.527
$3,952.500
10,200
$0.519
$5,293.800
15,000
+
$0.511
$7,665.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206036-8
Circular Connector - CPC Series 1 - Panel Mount Receptacle - 16 Contacts - Nylon (Polyamid...
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...
FP301-1/4-100'-BLACK-SPOOL
Heat Shrink Tubing ST Polyolefin Black Thick Box
NB12042001
Heat Shrink Tubing - Dual Wall - Semi-Flex - 0.354" (8.99mm) Supplied ID - 3:1 - 4ft (1.2m...
9912-BLK-100
Hook-up Wire 12AWG 30.48m 4.01mm Tinned Copper Black 600VAC 51A