help desk software
DATA SHEET

FP301-3/16-6-ASSORTED-10-2

3M

Heat Shrink Tubing ST Flexible Polyolefin Thin Case

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
FP301-3/16-6-ASSORTED-10-2
Alias/AKA:
051135-36620
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Tubing
Body Material:
Flexible Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
900 V/mm
Color:
N/A
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
2.36 mm
Inside Diameter Before Shrinking:
4.75 mm
Heat Shrink Tubing ST Flexible Polyolefin Thin Case
IN STOCK: 8
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$61.62
$123.240
5
$21.16
$105.800
10
$15.53
$155.300
25
$14.89
$372.250
50
$14.28
$714.000
100
$13.90
$1,390.000
250 +
$13.55
$3,387.500
Tools/3D Models
Product Guides