Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
FP-301-3/16-BLACK-250'
RoHS:
Yes
HTS:
3917230000
ECCN:
EAR99
Supplier Standard Pack
750
Package Type:
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
35.43 KV/mm
Operating Temperature:
-55 to 135 °C
3M ELECTRICAL SPEC. part FP-301-3/16-BLACK-250' is a high-quality heat shrink tubing designed for electrical applications. This thin spool contains 250 feet of black, polyolefin tubing that provides excellent insulation and protection for wires and cables. With its heat-activated adhesive lining, it tightly conforms to the shape of the underlying material, creating a secure and waterproof seal. This versatile tubing is ideal for a wide range of industries and can handle various environmental conditions. Whether you need to repair or protect electrical connections, this 3M heat shrink tubing is a reliable choice.
Search Keywords:
FP301316BLACK250
IN STOCK:
2,526
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6844
$34.220
250
$0.5740
$143.500
750
$0.5312
$398.400
1,500
$0.5084
$762.600
3,000
$0.4875
$1,462.500
5,250
$0.4802
$2,521.050
7,500
$0.4730
$3,547.500
10,500
+
$0.4659
$4,891.950
Product Guides
CUSTOMERS
ALSO BOUGHT
24-6040-0039
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 1.00mm (0.040in) - 1 lb Spool
2-324608-2
Spade Flange Tongue Terminal - 22 to 16 AWG - #2 / M2 Stud Size - 2.18 mm (.086 in) Stud D...
FP-301-1/4-BLACK-200'
Heat Shrink Tubing - Flexible - 0.250" (6.35mm) Supplied Inner Diameter - 2 to 1 - 200.0' ...
917511-3
Contact SKT Crimp ST Cable Mount 14-16AWG Bag
3-1474644-2
FFC Jumper Cable Assembly Nomex - 4 Conductors - 24AWG - 300VAC.