FP301-3/4-200'-BLACK-SPOOL
3MHeat Shrink Tubing ST Polyolefin Black Thin Case .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
FP301-3/4-200'-BLACK-SPOOL
RoHS:
Yes
HTS:
3917290090
Supplier Standard Pack
600
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
35.43 KV/mm
Operating Temperature:
-55 to 135 °C
3M ELECTRICAL SPEC. part FP301-3/4-200'-BLACK-SPOOL is a high-quality heat shrink tubing designed for electrical applications. Its thin construction makes it ideal for cases where limited space is available. This black polyolefin tubing offers excellent insulation, protection, and strain relief for wires, cables, and other electrical components. With a length of 200 feet and a diameter of 3/4 inch, this spool provides ample supply for various projects. Ensure the safety and durability of your electrical connections with this reliable heat shrink tubing from 3M.
Search Keywords:
FP30134200BLACKSPOOL
IN STOCK:
2,947
Ships today, if you order in
Minimum Order:
25
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
25
$1.301
$32.525
250
$1.057
$264.250
600
$1.010
$606.000
1,200
$0.966
$1,159.200
3,000
$0.927
$2,781.000
5,400
$0.902
$4,870.800
7,800
$0.888
$6,926.400
10,200
+
$0.875
$8,925.000
Product Guides
CUSTOMERS
ALSO BOUGHT
FP301-1/2-200'-BLACK-SPOOL
Heat Shrink Tubing - Flexible - 0.500" (12.70mm) Supplied Inner Diameter - 2 to 1 - 200.0'...
CWT-13
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Trans...
1-480349-0
01P CMNL PLUG HSG F/H NATL
CWT-7
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Trans...