FP301-3/4-50'-BLACK-SPOOL
3MHeat Shrink Tubing ST Polyolefin Black Thick Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
FP301-3/4-50'-BLACK-SPOOL
RoHS:
Yes
HTS:
3926909985
ECCN:
EAR99
Supplier Standard Pack
150
Package Type:
Feet
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thick
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
36.43 KV/mm
Operating Temperature:
-55 to 135 °C
The 3M ELECTRICAL SPEC. part FP301-3/4-50'-BLACK-SPOOL is a high-quality heat shrink tubing that is designed to provide excellent protection and insulation for electrical wiring. Made from durable polyolefin material in a sleek black color, this tubing is thick and robust, ensuring maximum reliability and performance. It comes in a convenient 50-foot spool, making it easy to use and store. Whether you're working on a small DIY project or professional electrical installations, this heat shrink tubing is a reliable choice to keep your wires safe and secure.
Search Keywords:
FP3013450BLACKSPOOL
IN STOCK:
200
Ships today, if you order in
Minimum Order:
150
Multiple:
150
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
150
$1.22
$183.000
300
$1.20
$360.000
600
$1.17
$702.000
1,050
$1.12
$1,176.000
2,550
$1.08
$2,754.000
5,100
$1.05
$5,355.000
7,500
$1.04
$7,800.000
10,050
+
$1.02
$10,251.000
Product Guides