help desk software
DATA SHEET

FP301-3/4-50'-CLEAR-SPOOL

3M

Heat Shrink Tubing ST Polyolefin Clear Thick Box .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
FP301-3/4-50'-CLEAR-SPOOL
RoHS:
Yes
HTS:
3926909990
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thick
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
36.43 KV/mm
Operating Temperature:
-55 to 135 °C
The 3M Electrical Spec. part FP301-3/4-50'-CLEAR-SPOOL is a heat shrink tubing made of high-quality polyolefin material. This thick and durable tubing is designed to provide excellent insulation and protection for electrical wires and connections. With a clear and transparent design, this tubing allows for easy visual inspection and monitoring of the enclosed components. The tubing is supplied in a convenient spool packaging, providing you with 50 feet of tubing to ensure you have enough for your electrical projects. Trust this reliable and efficient heat shrink tubing from 3M to keep your electrical connections safe and secure.
Search Keywords:
FP3013450CLEARSPOOL
IN STOCK: 150
Ships today, if you order in
Minimum Order:
150
Multiple:
150
Price Per:
Foot
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
150
$1.26
$189.000
300
$1.24
$372.000
600
$1.21
$726.000
1,050
$1.15
$1,207.500
2,550
$1.11
$2,830.500
5,100
$1.08
$5,508.000
7,500
$1.06
$7,950.000
10,050 +
$1.05
$10,552.500
Tools/3D Models
Product Guides