Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
FP-301-3/4-BLACK-50'
RoHS:
Yes
Supplier Standard Pack
150
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thick
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
36.43 KV/mm
Operating Temperature:
-55 to 135 °C
Life Cycle:
Discontinued & Replaced
Heat Shrink Tubing ST Polyolefin Black Thick Box
Search Keywords:
FP30134BLACK50
This product is not in stock and cannot be back-ordered
Product Guides