Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
FP301-3/64-BLUE
RoHS:
Yes
HTS:
3917290090
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
35.43 KV/mm
Operating Temperature:
-55 to 135 °C
Heat Shrink Tubing ST Polyolefin Blue Thin Spool
Search Keywords:
FP301364BLUE
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$2.12
$21.200
100
$1.72
$172.000
250
$1.64
$410.000
500
$1.59
$795.000
1,000
$1.51
$1,510.000
2,500
$1.47
$3,675.000
5,000
$1.43
$7,150.000
7,500
+
$1.41
$10,575.000
Product Guides