Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
FP301-3/64-YELLOW
RoHS:
Yes
HTS:
3917290090
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
35.43 KV/mm
Operating Temperature:
-55 to 135 °C
Heat Shrink Tubing ST Polyolefin Yellow Thin Spool
Search Keywords:
FP301364YELLOW
IN STOCK:
27
Can Ship immediately
You may purchase in-stock quantity up to 27
Minimum Order:
57
Available in less than min:
27
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$2.3210
$2.321
57
$2.1100
$120.270
100
$1.2600
$126.000
250
$0.5020
$125.500
500
$0.2385
$119.250
1,000
$0.2086
$208.600
3,000
+
$0.1986
$595.800
Product Guides