help desk software
DATA SHEET

HDCW-55/15-1000

3M

HEAT SHRINK HDCW WRAPAROUND CABLE REPAIR SLEEVE

RoHS Compliant
Each Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
HDCW-55/15-1000
Alias/AKA:
7000138427
RoHS:
Yes
HTS:
3926909985
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Each
Type:
Sleeving6705
Body Material:
Cross Linked Polyolefin6692
Shrink Wall Type:
Thick6703
Styles:
Straight6704
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
N/A
Inside Diameter After Shrinking:
13 mm
Inside Diameter Before Shrinking:
75 mm
HEAT SHRINK HDCW WRAPAROUND CABLE REPAIR SLEEVE
Search Keywords:
HDCW55151000
IN STOCK: 5
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$132.89
$132.890
5
$129.64
$648.200
10
$115.92
$1,159.200
25
$113.19
$2,829.750
50
$111.49
$5,574.500
75
$109.82
$8,236.500
100 +
$108.17
$10,817.000
Tools/3D Models
Product Guides