help desk software
DATA SHEET

HDCW-80/25-250

3M

Heat Shrink Sleeve ST Each

RoHS Compliant
Each Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
HDCW-80/25-250
Alias/AKA:
7010403595
RoHS:
Yes
HTS:
3926909985
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Each
Type:
Sleeve
Body Material:
N/A
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
N/A
Inside Diameter After Shrinking:
N/A
Inside Diameter Before Shrinking:
N/A
The 7010403595 heat shrink cable repair sleeve is designed to repair quickly damaged cable jacketing. This wraparound sleeve can be used as insulation material on cable and splices up to 1000V and as jacket repair material on cable up to 35 kV. The cross
Search Keywords:
HDCW8025250
IN STOCK: 2
Ships today, if you order in
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$63.63
$63.630
5
$56.78
$283.900
10
$55.08
$550.800
25
$52.72
$1,318.000
50
$50.55
$2,527.500
100
$49.21
$4,921.000
250 +
$48.47
$12,117.500
Tools/3D Models
Product Guides