HT-72M-250-32
3MQuick Connect Connector - Male - Non-Insulated - 14-16 AWG - Crimp - 0.250" (6.35mm) Tab Width - Free Hanging (In-Line).
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
HT-72M-250-32
Alias/AKA:
7100163802
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Each
The HT-72M-250-32 is quick connect connector with butted seam. Length of this connector is 0.730" (18.54mm).
Search Keywords:
HT72M25032
IN STOCK:
8,057
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0952
$95.200
3,000
$0.0750
$225.000
8,000
$0.0717
$573.600
25,000
$0.0678
$1,695.000
50,000
$0.0668
$3,340.000
100,000
$0.0651
$6,510.000
150,000
$0.0642
$9,630.000
250,000
+
$0.0632
$15,800.000
CUSTOMERS
ALSO BOUGHT
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
66261-1
MALE CONTACT ASSY. (L.P.)
HT-12-10
Ring Tongue Terminal 14-16AWG Steel F 0.7mm Nickel Box
91124-1
Application Tooling, Rohs Compliant
HT-13-10
High Temperature Butted Seam Ring Tongue Terminal - 10 Stud - 12-10 AWG - Non-Insulated - ...