help desk software
DATA SHEET

M8-38RX

3M

Ring Tongue Terminal 8AWG 26.92mm 14.98mm Tin Carton

RoHS Compliant
Each Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
M8-38RX
Alias/AKA:
7100017349
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Each
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.52 mm
Wire Size:
8 AWG
Color:
N/R
Operating Temperature:
N/A
The 7100017349 ring tongue terminal ensures an optimum fit while offering reliable and safe performance. The non-insulated, brazed-seam barrel has a beveled mouth that guides the wire into position, and it withstands a maximum temperature of 347 degrees F
Search Keywords:
M838RX
IN STOCK: 113
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.04
$20.400
100
$1.66
$166.000
250
$1.58
$395.000
500
$1.54
$770.000
1,000
$1.45
$1,450.000
2,500
$1.42
$3,550.000
5,000
$1.38
$6,900.000
7,500 +
$1.36
$10,200.000
Tools/3D Models
Product Guides