Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
MH14-14R/SK
Alias/AKA:
7000132450
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Each
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
14-16 AWG
Color:
N/R
Operating Temperature:
105(Max) °C
Ring Tongue Terminal 14-16AWG ETP Copper 27.94mm Tin Case
Search Keywords:
MH1414RSK
IN STOCK:
810
Ships today, if you order in
Minimum Order:
250
Multiple:
250
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
250
$0.813
$203.250
500
$0.777
$388.500
1,000
$0.743
$743.000
2,500
$0.713
$1,782.500
5,000
$0.694
$3,470.000
7,500
$0.683
$5,122.500
10,000
$0.673
$6,730.000
15,000
+
$0.663
$9,945.000
Product Guides