help desk software
DATA SHEET

MH14BCX

3M

Splice Terminal 14-16AWG Light Turquoise Bag

RoHS Compliant
Each Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
MH14BCX
Alias/AKA:
7000058840
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Each
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
14-16 AWG
Color:
Light Turquoise
Operating Temperature:
N/A
The 7000058840 butt connector ensures an ideal fit with great performance. The seamless barrel is covered by an adhesive-lined polyolefin tubing to offer moisture-seal protection. It withstands a maximum temperature of 221 degrees F (105 degrees C). Elect
Search Keywords:
MH14BCX
IN STOCK: 315
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$2.08
$52.000
100
$1.69
$169.000
250
$1.62
$405.000
500
$1.57
$785.000
1,000
$1.48
$1,480.000
2,500
$1.44
$3,600.000
5,000
$1.41
$7,050.000
7,500 +
$1.39
$10,425.000
Tools/3D Models
Product Guides