Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
MN8-10R/SK
Alias/AKA:
7100077614
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
NYLON INSULATED BRAZED SEAM RING TONGUE TERMINAL MN8 -10R/SK, STUD SIZE 10
Search Keywords:
MN810RSK
IN STOCK:
9,242
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
200
$0.6050
$121.000
400
$0.5861
$234.440
1,000
$0.5598
$559.800
2,600
$0.5283
$1,373.580
5,000
$0.5138
$2,569.000
7,600
$0.5001
$3,800.760
10,000
$0.4926
$4,926.000
15,000
+
$0.4852
$7,278.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PA4007
Open Frame Rotary Switch - 4 Pole - 2 to 23 Position Adjustable - Non-Shorting - 1.5A@28VD...
L25J50R
Res Wirewound 50 Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OM2705
Carbon Film Resistor - Axial - Through Hole - 27 ohm (+/-) 5% - 1W - 500V Max - -450 ppm/...
2702524
Coupling relay for SIL 3 high and low-demand applications - couples digital output signals...