Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
MNG10-10RX
Alias/AKA:
7000133297
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Each
Type:
Ring Tongue Terminal3852
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
10-12 AWG
Color:
Yellow3840
Operating Temperature:
105(Max) °C
Ring Tongue Terminal 10-12AWG ETP Copper Yellow 26.16mm Tin Carton
Search Keywords:
MNG1010RX
IN STOCK:
309
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
25
$1.61
$40.250
250
$1.31
$327.500
500
$1.25
$625.000
1,000
$1.19
$1,190.000
2,500
$1.15
$2,875.000
5,000
$1.11
$5,550.000
7,500
$1.10
$8,250.000
10,000
+
$1.08
$10,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PA-1104-MG
Gray Aluminum Rack Mount Relay Rack Panel
1776089-1
CMC PLUG ASSEMBLY,SZ 28
M8-38RX
Ring Tongue Terminal 8AWG 26.92mm 14.98mm Tin Carton
747784-8
D Sub Jack Screw - AMPLIMITE HDP-20 Series - 48.77 mm - 4-40 - Priced/Sold in Pairs
MNG10BCX
Splice Terminal 10-12AWG 32mm 7.11mm Electro-Tin Bulk