Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
MNG14-10FBK
Alias/AKA:
7100164031
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Each
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
14-16 AWG
Color:
N/A
Operating Temperature:
N/A
Fork Terminal 14-16AWG Nylon 21.84mm
Search Keywords:
MNG1410FBK
IN STOCK:
1,035
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5679
$28.395
500
$0.4672
$233.600
1,000
$0.4477
$447.700
3,000
$0.4242
$1,272.600
5,000
$0.4135
$2,067.500
8,000
$0.4073
$3,258.400
10,000
$0.4011
$4,011.000
15,000
+
$0.3951
$5,926.500
Product Guides