Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
MNG14-8FLX
Alias/AKA:
7000133359
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Each
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
The 7000133359 locking fork is a lug connection terminal that has a spring-like tongue to securely lock around the stud. The terminal has a nylon-insulated, butted-seam barrel and withstands temperatures of -40 to 221 degrees F (-40 to 105 degrees C). Ele
Search Keywords:
MNG148FLX
IN STOCK:
120
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$1.152
$115.200
300
$1.118
$335.400
500
$1.072
$536.000
1,000
$1.029
$1,029.000
2,500
$0.990
$2,475.000
5,000
$0.965
$4,825.000
7,500
$0.951
$7,132.500
10,000
+
$0.937
$9,370.000
DOWNLOADS