help desk software
DATA SHEET

MNU14-250DFIK

3M

Quick Disconnect Terminal 14-16AWG Light Turquoise F 22.09mm Carton .. see full description

RoHS Compliant
Each Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
MNU14-250DFIK
Alias/AKA:
7000031426
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Each
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
5.16 mm²
Stud Size:
N/A
Wire Size:
14-16 AWG
Color:
Light Turquoise
Operating Temperature:
N/A
The 3M ELECTRICAL SPEC. Quick Disconnect Terminal MNU14-250DFIK is a reliable electrical component designed for secure and efficient connectivity. It is a light turquoise colored terminal with a wire gauge range of 14-16AWG, ensuring compatibility with a wide range of applications. With a length of 22.09mm, this terminal offers ample space for easy installation and connectivity. Each carton includes multiple terminals, making it an economical choice for bulk purchases. This high-quality quick disconnect terminal from 3M ELECTRICAL SPEC. is built to withstand demanding electrical environments while providing reliable and convenient connectivity.
Search Keywords:
MNU14250DFIK
IN STOCK: 3,790
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.6381
$31.905
500
$0.5085
$254.250
1,000
$0.4938
$493.800
3,000
$0.4508
$1,352.400
5,000
$0.4440
$2,220.000
8,000
$0.4374
$3,499.200
10,000
$0.4308
$4,308.000
15,000 +
$0.4244
$6,366.000
Tools/3D Models
Product Guides