Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
MNU14-250DFIX
Alias/AKA:
7000133350
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Each
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
5.16 mm²
Stud Size:
N/A
Wire Size:
14-16 AWG
Color:
Light Turquoise
Operating Temperature:
N/A
The 3M Electrical Spec. part MNU14-250DFIX is a high-quality Quick Disconnect Terminal designed for use with 14-16AWG wires. This terminal features a female connection and measures 22.09mm in length and 9.39mm in case height. It provides a secure and reliable connection for various electrical applications.
Search Keywords:
MNU14250DFIX
IN STOCK:
901
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$1.029
$102.900
300
$0.997
$299.100
500
$0.952
$476.000
1,000
$0.911
$911.000
2,500
$0.874
$2,185.000
5,000
$0.851
$4,255.000
7,500
$0.838
$6,285.000
10,000
+
$0.825
$8,250.000
Product Guides