help desk software
DATA SHEET

MU10-10FHTK

3M

Fork Terminal 10-12AWG Steel 18.54mm Nickel

RoHS Compliant
Each Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
MU10-10FHTK
Alias/AKA:
7100164139
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Each
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
10-12 AWG
Color:
N/A
Operating Temperature:
482(Max) °C
Fork Terminal 10-12AWG Steel 18.54mm Nickel
Search Keywords:
MU1010FHTK
IN STOCK: 300
Can Ship immediately
You may purchase in-stock quantity up to 300
Minimum Order:
500
Available in less than min:
300
Multiple:
500
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.2779
$0.2779
500
$0.2526
$126.3000
1,000
$0.2383
$238.3000
2,500
$0.2286
$571.5000
5,000
$0.2226
$1,113.0000
7,500
$0.2170
$1,627.5000
25,000
$0.2091
$5,227.5000
50,000 +
$0.2059
$10,295.0000
Tools/3D Models
Product Guides