Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
MU14-10RHTK
Alias/AKA:
7000132254
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Each
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
14-16 AWG
Color:
N/R
Operating Temperature:
482(Max) °C
The 3M Electrical Spec MU14-10RHTK is a reliable and versatile ring tongue terminal designed for effectively terminating and connecting electrical wires. It is suitable for use with wires in the range of 14-16AWG (American Wire Gauge), ensuring compatibility with a wide variety of applications. Constructed from high-quality steel, this ring tongue terminal delivers exceptional durability and resilience, ensuring long-lasting performance. The terminal features a nickel coated case measuring 17.78mm, which provides efficient conductivity and resistance against corrosion. With its easy installation, this ring tongue terminal is an ideal choice for various electrical projects and repairs. It offers a secure and reliable connection for your electrical wiring needs. Whether used in industrial settings, automotive applications, or general electrical installations, the 3M Electrical Spec MU14-10RHTK guarantees superior performance and dependability.
Search Keywords:
MU1410RHTK
IN STOCK:
21,787
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1517
$151.700
3,000
$0.1451
$435.300
5,000
$0.1429
$714.500
8,000
$0.1408
$1,126.400
25,000
$0.1317
$3,292.500
50,000
$0.1297
$6,485.000
100,000
+
$0.1278
$12,780.000
Product Guides