Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
MU14-8R/LK
Alias/AKA:
7100163986
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Each
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Wire Size:
14-16 AWG
Color:
N/R
Operating Temperature:
N/A
Ring Tongue Terminal 14-16AWG 18.79mm 6.35mm Tin Scotchlok¿
Search Keywords:
MU148RLK
IN STOCK:
2,811
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1519
$151.900
3,000
$0.1375
$412.500
5,000
$0.1354
$677.000
8,000
$0.1334
$1,067.200
25,000
$0.1305
$3,262.500
50,000
$0.1257
$6,285.000
100,000
+
$0.1238
$12,380.000
Product Guides