help desk software
DATA SHEET

MU18-4FB/SK

3M

Fork Terminal 18-22AWG 16.51mm Case

RoHS Compliant
Each Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
MU18-4FB/SK
Alias/AKA:
7100164174
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Each
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
2.84 mm
Wire Size:
18-22 AWG
Color:
N/R
Operating Temperature:
N/A
Fork Terminal 18-22AWG 16.51mm Case
Search Keywords:
MU184FBSK
IN STOCK: 1,025
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1707
$170.700
3,000
$0.1637
$491.100
5,000
$0.1613
$806.500
8,000
$0.1589
$1,271.200
25,000
$0.1497
$3,742.500
50,000
$0.1475
$7,375.000
100,000 +
$0.1453
$14,530.000
Tools/3D Models
Product Guides