Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
MV14-610RK
Alias/AKA:
7000132259
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Each
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5,4.16,4.82 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
Ring Tongue Terminal 14-16AWG 25.65mm 8.63mm Scotchlok Bulk
Search Keywords:
MV14610RK
IN STOCK:
1,927
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
50
$1.0204
$51.020
500
$0.6101
$305.050
1,000
$0.5431
$543.100
3,000
$0.4999
$1,499.700
5,000
$0.4924
$2,462.000
8,000
$0.4850
$3,880.000
10,000
$0.4777
$4,777.000
15,000
+
$0.4706
$7,059.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3051-BL005
Hook-up Wire 22AWG 1.62mm Tinned Copper - Blue - 300VAC - 30.48m (100ft)/Spool
3051-YL005
Hook-up Wire 22AWG 1.62mm Tinned Copper - Yellow - 300VAC - 30.48m (100ft)/Spool
7282-6PG-300
Conn Field Installable PIN 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port Bulk
CA702
CX Series/ Accessory - End Stop
83029-BRN-100
#18 Str Tfe Brn