Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
MVU14-10RK
Alias/AKA:
7100164011
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Each
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
10 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
Ring Tongue Terminal 14-16AWG Blue Carton
Search Keywords:
MVU1410RK
IN STOCK:
1,395
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
50
$0.3998
$19.990
500
$0.3248
$162.400
1,000
$0.3200
$320.000
3,000
$0.2970
$891.000
5,000
$0.2848
$1,424.000
8,000
$0.2805
$2,244.000
15,000
$0.2763
$4,144.500
25,000
+
$0.2722
$6,805.000
Product Guides
CUSTOMERS
ALSO BOUGHT
HW4B-Y2F02-R
Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Moun...
3-520107-2
Quick Disconnect Terminal - Ultra-Fast FASTON 250 Series - Male Quick Disconnect - 6.35mm ...
MVU14-8RK
Ring Tongue Terminal 14-16AWG 22.86mm 8.38mm Tin Bulk
DT04-2P-L012
REC, 2P, GRY, N, FLANGE
HDC16-9-JDL
DUST CAP, 9P, REC, GRY, LANYARD, HD10