Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
MVU14-6R/SK
Alias/AKA:
7100083776
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Each
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Dimension:
20.32 x 6.35 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
The 3M ELECTRICAL SPEC. MVU14-6R/SK is a reliable and versatile Ring Tongue Terminal designed for easy and secure electrical connections. With a wire gauge range of 14-16AWG, it is capable of accommodating different wire sizes. The terminal features a 20.32mm length and a 6.35mm inner diameter, ensuring a snug fit. It is coated with tin, which provides excellent electrical conductivity and corrosion resistance. The product comes in a durable and convenient case, making it ideal for various electrical applications. Trust the 3M ELECTRICAL SPEC. MVU14-6R/SK for reliable and efficient connection solutions.
Search Keywords:
MVU146RSK
IN STOCK:
4,368
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4442
$22.210
500
$0.3609
$180.450
1,000
$0.3555
$355.500
3,000
$0.3300
$990.000
5,000
$0.3164
$1,582.000
8,000
$0.3117
$2,493.600
15,000
$0.3070
$4,605.000
25,000
+
$0.3024
$7,560.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RS-35-5
AC-DC Single Output Enclosed power supply; Output 5VDC Single Output at 7A; free air conve...
3FD-424
Power Transformer - Laminated Core - 115V, 230V Primary - Parallel 12V, Series 24V Seconda...
RS-50-15
AC/DC Power Supply - 1 Output - 15V@3.4A - 51W
RT-50C
AC-DC Triple output enclosed power supply; Output +5Vdc at 4A +15Vdc at 1.5A -15Vdc at 0.5
RS-75-24
AC/DC Power Supply - 1 Output - 24V@3.2A - 75W