Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
MVU14-8RK
Alias/AKA:
7100164009
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Each
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
8 mm
Wire Size:
14-16 AWG
Color:
N/A
Operating Temperature:
105(Max) °C
Ring Tongue Terminal 14-16AWG 22.86mm 8.38mm Tin Bulk
Search Keywords:
MVU148RK
IN STOCK:
942
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5289
$26.445
500
$0.4179
$208.950
1,000
$0.3414
$341.400
3,000
$0.3088
$926.400
5,000
$0.3042
$1,521.000
8,000
$0.2996
$2,396.800
15,000
$0.2951
$4,426.500
25,000
+
$0.2907
$7,267.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
MVU14-10RK
Ring Tongue Terminal 14-16AWG Blue Carton
66358-9
Power Contact - Socket - AMP Type III+ - 18 to 14 AWG (.8 to 2 mm²) Wire Size - 15.0µin (0...
39-00-0039
Contact SKT Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag
BW9N0CA
Molded Case Circuit Breakers Handles
1939963
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...