Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
MVU18-250DFK
Alias/AKA:
7100024643
RoHS:
No
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Each
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
5.16 mm²
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
N/A
Operating Temperature:
105(Max) °C
Quick Disconnect Terminal 18-22AWG F 22.09mm Tin Scotchlok¿
Search Keywords:
MVU18250DFK
IN STOCK:
152
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
50
$0.3737
$18.685
500
$0.3074
$153.700
1,000
$0.3028
$302.800
3,000
$0.2828
$848.400
5,000
$0.2720
$1,360.000
8,000
$0.2680
$2,144.000
15,000
$0.2639
$3,958.500
25,000
+
$0.2600
$6,500.000
Product Guides