Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
MVU18-6FB/SK
Alias/AKA:
7100163954
RoHS:
No
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Each
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6 mm
Wire Size:
12-18 AWG
Color:
N/A
Operating Temperature:
N/A
Fork Terminal 12-18AWG 21.59mm Bulk
Search Keywords:
MVU186FBSK
IN STOCK:
3,481
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
50
$0.3737
$18.685
500
$0.3074
$153.700
1,000
$0.3028
$302.800
3,000
$0.2828
$848.400
5,000
$0.2720
$1,360.000
8,000
$0.2680
$2,144.000
15,000
$0.2639
$3,958.500
25,000
+
$0.2600
$6,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
51863-4
TERMINAL,PIDG R IR 18 6
5747236-4
15 MSFL PLUG RA 318 (IN,FM)
MF-R010
PTC Resettable Fuse - 0.1A(hold) 0.2A(trip) - 60V - 40A - 0.38W - 2.50 Ohm - Through Hole.
BK/AGC-6-R
Fuse Miniature 6A 250V Fast 2-Pin Cartridge Holder
V80214MS02Q
Power & Line Voltage Select Slide Switch